
DB0751512M2B-2T0 | |
|---|---|
DigiKey Part Number | 345-DB0751512M2B-2T0-ND |
Manufacturer | |
Manufacturer Product Number | DB0751512M2B-2T0 |
Description | FAN BLOWER 77X15.5MM 12VDC WIRE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 12VDC Rectangular/Rounded - 77mm L x 75mm H Ball 9.7 CFM (0.272m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Rectangular/Rounded - 77mm L x 75mm H | |
Width | 15.50mm | |
Air Flow | 9.7 CFM (0.272m³/min) | |
Static Pressure | 0.540 in H2O (134.5 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | 47.0dB(A) | |
Power (Watts) | 3.84 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | ||
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE | |
Weight | - | |
Current Rating (Amps) | - | |
Voltage Range | - | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 303,08000 Kč | 303,08 Kč |
| 10 | 268,29000 Kč | 2 682,90 Kč |
| 25 | 255,54240 Kč | 6 388,56 Kč |
| 50 | 246,29800 Kč | 12 314,90 Kč |
| 100 | 237,38080 Kč | 23 738,08 Kč |
| 250 | 226,07384 Kč | 56 518,46 Kč |
| 500 | 217,86680 Kč | 108 933,40 Kč |
| Unit Price without VAT: | 303,08000 Kč |
|---|---|
| Unit Price with VAT: | 366,72680 Kč |




