


9W1BM12P2M001 | |
|---|---|
DigiKey Part Number | 1688-2471-ND |
Manufacturer | |
Manufacturer Product Number | 9W1BM12P2M001 |
Description | FAN BLOWER 97.1X33MM 12VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 12VDC Rectangular/Rounded - 97.1mm L x 95mm H Ball 32.8 CFM (0.918m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Category | Power (Watts) 10.8 W |
Mfr | RPM |
Series | Termination 4 Wire Leads |
Packaging Box | Ingress Protection |
Part Status Active | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Voltage - Rated | Approval Agency cURus, TUV |
Size / Dimension Rectangular/Rounded - 97.1mm L x 95mm H | Weight 0.529 lb (240.00 g) |
Width 33.00mm | Current Rating (Amps) 0.900A |
Air Flow 32.8 CFM (0.918m³/min) | Voltage Range 10.2 ~ 13.8VDC |
Static Pressure 1.530 in H2O (381.1 Pa) | Material - Frame Aluminum |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. Varies Based on Temperature |
Features PWM Control, Speed Sensor (Tach) | Base Product Number |
Noise 55.0dB(A) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 866,86000 Kč | 2 866,86 Kč |
| 10 | 2 277,44300 Kč | 22 774,43 Kč |
| 27 | 2 052,15778 Kč | 55 408,26 Kč |
| 54 | 1 991,66037 Kč | 107 549,66 Kč |
| Unit Price without VAT: | 2 866,86000 Kč |
|---|---|
| Unit Price with VAT: | 3 468,90060 Kč |

