
537-24AB | |
|---|---|
DigiKey Part Number | 537-24AB-ND |
Manufacturer | |
Manufacturer Product Number | 537-24AB |
Description | HEATSINK DC/DC QUARTER BRICK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Quarter Brick DC/DC Converter Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Bolt On, Thermal Material | |
Shape | Rectangular, Fins | |
Length | 2.280" (57.90mm) | |
Width | 1.450" (36.83mm) | |
Diameter | - | |
Fin Height | 0.240" (6.10mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 4.20°C/W @ 300 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,24000 Kč | 71,24 Kč |
| 10 | 63,09400 Kč | 630,94 Kč |
| 25 | 60,10720 Kč | 1 502,68 Kč |
| 50 | 57,93240 Kč | 2 896,62 Kč |
| 100 | 55,83900 Kč | 5 583,90 Kč |
| 440 | 51,60964 Kč | 22 708,24 Kč |
| 880 | 49,73943 Kč | 43 770,70 Kč |
| 1 320 | 48,67592 Kč | 64 252,21 Kč |
| Unit Price without VAT: | 71,24000 Kč |
|---|---|
| Unit Price with VAT: | 86,20040 Kč |










