
537-95AB | |
|---|---|
DigiKey Part Number | 537-95AB-ND |
Manufacturer | |
Manufacturer Product Number | 537-95AB |
Description | HEATSINK DC DC 1/4 BRICK VERT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Quarter Brick DC/DC Converter Aluminum Top Mount |
Datasheet | Datasheet |
EDA/CAD Models | 537-95AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Bolt On, Thermal Material | |
Shape | Rectangular, Fins | |
Length | 2.280" (57.90mm) | |
Width | 1.450" (36.83mm) | |
Diameter | - | |
Fin Height | 0.950" (24.13mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 2.10°C/W @ 300 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,55000 Kč | 86,55 Kč |
| 10 | 76,58700 Kč | 765,87 Kč |
| 25 | 72,95400 Kč | 1 823,85 Kč |
| 50 | 70,32020 Kč | 3 516,01 Kč |
| 160 | 66,10456 Kč | 10 576,73 Kč |
| 320 | 63,71253 Kč | 20 388,01 Kč |
| 640 | 61,40403 Kč | 39 298,58 Kč |
| 1 120 | 59,59953 Kč | 66 751,47 Kč |
| Unit Price without VAT: | 86,55000 Kč |
|---|---|
| Unit Price with VAT: | 104,72550 Kč |









