
QBL127 | |
|---|---|
DigiKey Part Number | 2034-3493-ND |
Manufacturer | |
Manufacturer Product Number | QBL127 |
Description | HEAT SINKS STAND ALONE HEAT SINK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cincon Electronics Co. LTD | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Accessory Type | Heat Sink Kit | |
For Use With/Related Products | DC/DC Converter | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,11000 Kč | 78,11 Kč |
| 10 | 69,08300 Kč | 690,83 Kč |
| 25 | 65,79920 Kč | 1 644,98 Kč |
| 50 | 63,42660 Kč | 3 171,33 Kč |
| 192 | 59,05141 Kč | 11 337,87 Kč |
| 384 | 56,91388 Kč | 21 854,93 Kč |
| 576 | 55,69901 Kč | 32 082,63 Kč |
| 1 152 | 53,68033 Kč | 61 839,74 Kč |
| Unit Price without VAT: | 78,11000 Kč |
|---|---|
| Unit Price with VAT: | 94,51310 Kč |


