


ATS-FPX054054013-17-C1-R0 | |
|---|---|
DigiKey Part Number | ATS36268-ND |
Manufacturer | |
Manufacturer Product Number | ATS-FPX054054013-17-C1-R0 |
Description | HEATSINK 54X54X12.7MM XCUT FP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 2.126" (54.00mm) | |
Width | 2.126" (54.00mm) | |
Diameter | - | |
Fin Height | 0.500" (12.70mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 15.42°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,99000 Kč | 67,99 Kč |
| 10 | 60,14000 Kč | 601,40 Kč |
| 25 | 57,29800 Kč | 1 432,45 Kč |
| 50 | 55,22680 Kč | 2 761,34 Kč |
| 100 | 53,22910 Kč | 5 322,91 Kč |
| 250 | 50,69936 Kč | 12 674,84 Kč |
| 500 | 48,86420 Kč | 24 432,10 Kč |
| 1 000 | 47,09327 Kč | 47 093,27 Kč |
| Unit Price without VAT: | 67,99000 Kč |
|---|---|
| Unit Price with VAT: | 82,26790 Kč |







