


ATS-CPX070070025-136-C1-R0 | |
|---|---|
DigiKey Part Number | ATS36098-ND |
Manufacturer | |
Manufacturer Product Number | ATS-CPX070070025-136-C1-R0 |
Description | HEATSINK 70X70X25MM XCUT CP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Category | Shape Square, Fins |
Mfr | Length 2.756" (70.00mm) |
Series | Width 2.756" (70.00mm) |
Packaging Tray | Fin Height 0.984" (25.00mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 2.17°C/W @ 100 LFM |
Type Top Mount, Extrusion | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Push Pin | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 199,48000 Kč | 199,48 Kč |
| 10 | 176,53000 Kč | 1 765,30 Kč |
| 25 | 168,14360 Kč | 4 203,59 Kč |
| 50 | 162,06680 Kč | 8 103,34 Kč |
| 100 | 156,20200 Kč | 15 620,20 Kč |
| 250 | 148,76748 Kč | 37 191,87 Kč |
| 500 | 143,37098 Kč | 71 685,49 Kč |
| 1 000 | 138,16558 Kč | 138 165,58 Kč |
| Unit Price without VAT: | 199,48000 Kč |
|---|---|
| Unit Price with VAT: | 241,37080 Kč |







