180-12-12SS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

180-12-12SS

DigiKey Part Number
345-1171-ND
Manufacturer
Manufacturer Product Number
180-12-12SS
Description
COLD PLATE HEAT SINK 0.018C/W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Passive, Cold Plate 0.018°C/W @ 1.0 GPM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wakefield Thermal Solutions
Series
Packaging
Bulk
Part Status
Active
Product Type
Passive, Cold Plate
Voltage
-
Flow Rate
-
Power Input
-
Thermal Resistance @ GPM
0.018°C/W @ 1.0 GPM
Fluid Capacity
-
Connection Type
-
Weight
-
Dimensions - Overall
19.41" L x 7.75" W x 0.66" H (492.9mm x 196.9mm x 16.7mm)
Ratings
-
Features
Stainless Steel Tubing
Attachment Method
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 616,97000 Kč4 616,97 Kč
104 084,57600 Kč40 845,76 Kč
253 889,73600 Kč97 243,40 Kč
503 748,31680 Kč187 415,84 Kč
Manufacturers Standard Package
Unit Price without VAT:4 616,97000 Kč
Unit Price with VAT:5 586,53370 Kč