
131568 | |
---|---|
DigiKey Part Number | 345-131568-ND |
Manufacturer | |
Manufacturer Product Number | 131568 |
Description | COLD PLATE 6 PASS 8X7X0.6MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Passive, Cold Plate 0.012°C/W @ 1.0 GPM |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wakefield-Vette | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Product Type | Passive, Cold Plate | |
Voltage | - | |
Flow Rate | - | |
Power Input | - | |
Thermal Resistance @ GPM | 0.012°C/W @ 1.0 GPM | |
Fluid Capacity | - | |
Operating Temperature | - | |
Connection Type | - | |
Weight | - | |
Dimensions - Overall | 8.00" L x 7.00" W x 0.60" H (203.2mm x 177.8mm x 15.2mm) | |
Ratings | - | |
Features | - | |
Attachment Method | Bolt On |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3 159,49000 Kč | 3 159,49 Kč |
10 | 2 795,36500 Kč | 27 953,65 Kč |
25 | 2 662,14080 Kč | 66 553,52 Kč |
50 | 2 565,44360 Kč | 128 272,18 Kč |
Unit Price without VAT: | 3 159,49000 Kč |
---|---|
Unit Price with VAT: | 3 822,98290 Kč |