


ATS-CP-1004-DIY | |
|---|---|
DigiKey Part Number | 684-ATS-CP-1004-DIY-ND |
Manufacturer | |
Manufacturer Product Number | ATS-CP-1004-DIY |
Description | MINI CHANNEL COLD PLATE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Passive, Cold Plate 1000 W 1.06GPM (4.0LPM) 0.007°C/W @ 1.0 GPM |
Datasheet | Datasheet |
Category | Power - Cooling 1000 W |
Manufacturer Advanced Thermal Solutions Inc. | Flow Rate 1.06GPM (4.0LPM) |
Series | Thermal Resistance @ GPM 0.007°C/W @ 1.0 GPM |
Packaging Box | Weight 2.9 lbs (1.3 kg) |
Part Status Active | Dimensions - Overall 6.38" L x 6.77" W x 0.79" H (162.0mm x 172.0mm x 20.0mm) |
Product Type Passive, Cold Plate | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 127,99000 Kč | 7 127,99 Kč |
| 10 | 6 305,68100 Kč | 63 056,81 Kč |
| 25 | 6 004,64880 Kč | 150 116,22 Kč |
| Unit Price without VAT: | 7 127,99000 Kč |
|---|---|
| Unit Price with VAT: | 8 624,86790 Kč |









