131565
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

131565

DigiKey Part Number
345-131565-ND
Manufacturer
Manufacturer Product Number
131565
Description
COLD PLATE 0.048C/W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Passive, Cold Plate 0.048°C/W @ 1.0 GPM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wakefield Thermal Solutions
Series
-
Packaging
Box
Part Status
Active
Product Type
Passive, Cold Plate
Voltage
-
Flow Rate
-
Power Input
-
Thermal Resistance @ GPM
0.048°C/W @ 1.0 GPM
Fluid Capacity
-
Operating Temperature
-
Connection Type
-
Weight
-
Dimensions - Overall
3.25" L x 2.25" W x 0.60" H (82.6mm x 57.2mm x 15.2mm)
Ratings
-
Features
-
Attachment Method
Bolt On
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 110,24000 Kč1 110,24 Kč
10982,40500 Kč9 824,05 Kč
25935,65040 Kč23 391,26 Kč
50901,73900 Kč45 086,95 Kč
100869,01090 Kč86 901,09 Kč
250827,50176 Kč206 875,44 Kč
Manufacturers Standard Package
Unit Price without VAT:1 110,24000 Kč
Unit Price with VAT:1 343,39040 Kč