Active, Heat Exchanger 12V 5 W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATS-PHEX-102

DigiKey Part Number
684-ATS-PHEX-102-ND
Manufacturer
Manufacturer Product Number
ATS-PHEX-102
Description
ULTRA-HIGH PERFORMANCE COMPACT H
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Active, Heat Exchanger 12V 5 W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advanced Thermal Solutions Inc.
Series
Packaging
Box
Part Status
Active
Product Type
Active, Heat Exchanger
Power - Cooling
5 W
Voltage
12V
Flow Rate
-
Power Input
15W
Thermal Resistance @ GPM
-
Fluid Capacity
-
Operating Temperature
-
Connection Type
-
Weight
-
Dimensions - Overall
3.54" L x 3.54" W x 1.13" H (89.9mm x 89.9mm x 28.7mm)
Ratings
-
Features
-
Attachment Method
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Box
QuantityUnit PriceExt Price
111 702,82000 Kč11 702,82 Kč
Manufacturers Standard Package
Unit Price without VAT:11 702,82000 Kč
Unit Price with VAT:14 160,41220 Kč