
ATS-PHEX-100 | |
|---|---|
DigiKey Part Number | 684-ATS-PHEX-100-ND |
Manufacturer | |
Manufacturer Product Number | ATS-PHEX-100 |
Description | ULTRA-HIGH PERFORMANCE COMPACT H |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Active, Heat Exchanger 12V 10 W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Thermal Solutions Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Product Type | Active, Heat Exchanger | |
Power - Cooling | 10 W | |
Voltage | 12V | |
Flow Rate | - | |
Power Input | 30.2W | |
Thermal Resistance @ GPM | - | |
Fluid Capacity | - | |
Operating Temperature | - | |
Connection Type | - | |
Weight | - | |
Dimensions - Overall | 5.43" L x 3.62" W x 1.65" H (137.9mm x 91.9mm x 41.9mm) | |
Ratings | - | |
Features | - | |
Attachment Method | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17 902,26000 Kč | 17 902,26 Kč |
| 10 | 15 833,37400 Kč | 158 333,74 Kč |
| Unit Price without VAT: | 17 902,26000 Kč |
|---|---|
| Unit Price with VAT: | 21 661,73460 Kč |


