


NHD-0420CW-AB3 | |
|---|---|
DigiKey Part Number | NHD-0420CW-AB3-ND |
Manufacturer | |
Manufacturer Product Number | NHD-0420CW-AB3 |
Description | OLED MODULE 80DIG 20 X 4 PASSIVE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Character Display Module Passive 5 x 8 Dots OLED Parallel, 8-Bit, I2C, SPI 92.00mm x 31.50mm x 2.50mm |
Datasheet | Datasheet |
EDA/CAD Models | NHD-0420CW-AB3 Models |
Category | Outline L x W x H 92.00mm x 31.50mm x 2.50mm |
Manufacturer Newhaven Display Intl | Viewing Area 72.42mm L x 22.82mm W |
Packaging Bulk | Voltage - Supply 2.4V ~ 5.5V |
Part Status Active | Dot Size 0.57mm W x 0.57mm H |
Number of Characters 80.0 | Interface Parallel, 8-Bit, I2C, SPI |
Display Format 20 x 4 | Controller Type US2066 |
Character Format 5 x 8 Dots | Operating Temperature -40°C ~ 85°C |
Display Type OLED | Text Color Blue |
Display Mode Passive | Background Color Black |
Character Size 4.77mm H x 2.97mm W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 756,43000 Kč | 756,43 Kč |
| 5 | 746,87800 Kč | 3 734,39 Kč |
| Unit Price without VAT: | 756,43000 Kč |
|---|---|
| Unit Price with VAT: | 915,28030 Kč |












