
5571412203F | |
|---|---|
DigiKey Part Number | 350-2410-ND |
Manufacturer | |
Manufacturer Product Number | 5571412203F |
Description | LED PNL IND GRN/RED 17.80MM LDS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green, Red 5V Green, 5V Red 16mA Green, 70mA Red Wire Leads - 0.50" (12.70mm) |
Datasheet | Datasheet |
Category | Current 16mA Green, 70mA Red |
Manufacturer Dialight | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.69" (17.53mm) |
Packaging Bulk | Lens Size 17.80mm Dia |
Part Status Active | Lens Style Round with Flat Top |
Type LED | Termination Style Wire Leads - 0.50" (12.70mm) |
Lamp Color Green, Red | Ingress Protection Water Resistant |
Ratings DC | Base Product Number |
Voltage 5V Green, 5V Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 462,38000 Kč | 462,38 Kč |
| 10 | 367,80100 Kč | 3 678,01 Kč |
| 100 | 313,03190 Kč | 31 303,19 Kč |
| 500 | 289,28524 Kč | 144 642,62 Kč |
| Unit Price without VAT: | 462,38000 Kč |
|---|---|
| Unit Price with VAT: | 559,47980 Kč |





