Passive, Cold Plate 400 W 0.50 - 2.00GPM (1.9-7.6LPM) 0.005°C/W @ 2.0 GPM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATS-TCP-1005

DigiKey Part Number
684-ATS-TCP-1005-ND
Manufacturer
Manufacturer Product Number
ATS-TCP-1005
Description
COLD PLATE HEAT SINK 0.005C/W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Passive, Cold Plate 400 W 0.50 - 2.00GPM (1.9-7.6LPM) 0.005°C/W @ 2.0 GPM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advanced Thermal Solutions Inc.
Series
Packaging
Box
Part Status
Active
Product Type
Passive, Cold Plate
Power - Cooling
400 W
Voltage
-
Flow Rate
0.50 - 2.00GPM (1.9-7.6LPM)
Power Input
-
Thermal Resistance @ GPM
0.005°C/W @ 2.0 GPM
Fluid Capacity
-
Connection Type
-
Weight
-
Dimensions - Overall
24.02" L x 7.01" W x 0.59" H (610.0mm x 178.0mm x 15.0mm)
Ratings
-
Features
-
Attachment Method
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 129
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
17 334,60000 Kč7 334,60 Kč
106 488,31900 Kč64 883,19 Kč
256 178,52720 Kč154 463,18 Kč
Unit Price without VAT:7 334,60000 Kč
Unit Price with VAT:8 874,86600 Kč