131565
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

131566

DigiKey Part Number
345-131566-ND
Manufacturer
Manufacturer Product Number
131566
Description
COLD PLATE 4 PASS 8X5X0.6MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Passive, Cold Plate 0.015°C/W @ 1.0 GPM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wakefield-Vette
Series
-
Packaging
Box
Part Status
Active
Product Type
Passive, Cold Plate
Voltage
-
Flow Rate
-
Power Input
-
Thermal Resistance @ GPM
0.015°C/W @ 1.0 GPM
Fluid Capacity
-
Operating Temperature
-
Connection Type
-
Weight
-
Dimensions - Overall
8.00" L x 5.00" W x 0.60" H (203.2mm x 127.0mm x 15.2mm)
Ratings
-
Features
-
Attachment Method
Bolt On
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 875,32000 Kč1 875,32 Kč
101 659,27600 Kč16 592,76 Kč
251 580,24720 Kč39 506,18 Kč
501 522,91880 Kč76 145,94 Kč
1001 467,59010 Kč146 759,01 Kč
Manufacturers Standard Package
Unit Price without VAT:1 875,32000 Kč
Unit Price with VAT:2 269,13720 Kč