



127708 | |
---|---|
DigiKey Part Number | 345-127708-ND |
Manufacturer | |
Manufacturer Product Number | 127708 |
Description | 3.66" WIDE X 12" FLATBACK HEATSI |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | - | |
Attachment Method | Adhesive | |
Shape | Rectangular, Fins | |
Length | 12.000" (304.80mm) | |
Width | 3.660" (92.96mm) | |
Diameter | - | |
Fin Height | 0.774" (19.66mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 0.55°C/W | |
Material | ||
Material Finish | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 451,59000 Kč | 451,59 Kč |
10 | 399,62400 Kč | 3 996,24 Kč |
25 | 380,63080 Kč | 9 515,77 Kč |
50 | 366,85380 Kč | 18 342,69 Kč |
100 | 353,56220 Kč | 35 356,22 Kč |
250 | 336,70612 Kč | 84 176,53 Kč |
500 | 324,47308 Kč | 162 236,54 Kč |
Unit Price without VAT: | 451,59000 Kč |
---|---|
Unit Price with VAT: | 546,42390 Kč |