



127710 | |
|---|---|
DigiKey Part Number | 345-127710-ND |
Manufacturer | |
Manufacturer Product Number | 127710 |
Description | 4.00" WIDE X 12" FLATBACK HEATSI |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | - | |
Attachment Method | Adhesive | |
Shape | Rectangular, Fins | |
Length | 12.000" (304.80mm) | |
Width | 4.000" (101.60mm) | |
Diameter | - | |
Fin Height | 0.750" (19.05mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 0.93°C/W | |
Material | ||
Material Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 494,30000 Kč | 494,30 Kč |
| 10 | 437,47200 Kč | 4 374,72 Kč |
| 25 | 416,68320 Kč | 10 417,08 Kč |
| 50 | 401,60240 Kč | 20 080,12 Kč |
| 100 | 387,05060 Kč | 38 705,06 Kč |
| 250 | 368,59520 Kč | 92 148,80 Kč |
| 500 | 355,20190 Kč | 177 600,95 Kč |
| Unit Price without VAT: | 494,30000 Kč |
|---|---|
| Unit Price with VAT: | 598,10300 Kč |



