



127707 | |
---|---|
DigiKey Part Number | 345-127707-ND |
Manufacturer | |
Manufacturer Product Number | 127707 |
Description | 3.65" WIDE X 12" FLATBACK HEATSI |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | - | |
Attachment Method | Adhesive | |
Shape | Rectangular, Fins | |
Length | 12.000" (304.80mm) | |
Width | 3.650" (92.71mm) | |
Diameter | - | |
Fin Height | 0.399" (10.14mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 0.90°C/W | |
Material | ||
Material Finish | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 381,40000 Kč | 381,40 Kč |
10 | 337,50800 Kč | 3 375,08 Kč |
25 | 321,47360 Kč | 8 036,84 Kč |
50 | 309,84620 Kč | 15 492,31 Kč |
100 | 298,62100 Kč | 29 862,10 Kč |
250 | 284,38864 Kč | 71 097,16 Kč |
500 | 274,06156 Kč | 137 030,78 Kč |
Unit Price without VAT: | 381,40000 Kč |
---|---|
Unit Price with VAT: | 461,49400 Kč |