


ATS-EXL2-254-R0 | |
|---|---|
DigiKey Part Number | ATS2201-ND |
Manufacturer | |
Manufacturer Product Number | ATS-EXL2-254-R0 |
Description | HEATSINK AL6063 254X100X20MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
EDA/CAD Models | ATS-EXL2-254-R0 Models |
Category | Width 3.967" (100.76mm) |
Mfr | Fin Height 0.790" (20.00mm) |
Packaging Bulk | Thermal Resistance @ Forced Air Flow 0.90°C/W @ 200 LFM |
Part Status Active | Thermal Resistance @ Natural 10.00°C/W |
Type Top Mount, Extrusion | Material |
Attachment Method Adhesive | Material Finish Degreased |
Shape Rectangular, Fins | Base Product Number |
Length 10.000" (254.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 986,49000 Kč | 986,49 Kč |
| 10 | 872,88700 Kč | 8 728,87 Kč |
| 25 | 831,37800 Kč | 20 784,45 Kč |
| 50 | 801,24580 Kč | 40 062,29 Kč |
| 100 | 772,17630 Kč | 77 217,63 Kč |
| 250 | 735,30544 Kč | 183 826,36 Kč |
| Unit Price without VAT: | 986,49000 Kč |
|---|---|
| Unit Price with VAT: | 1 193,65290 Kč |


