
890-311 | |
|---|---|
DigiKey Part Number | 2946-890-311-ND |
Manufacturer | |
Manufacturer Product Number | 890-311 |
Description | MOUNTING CARRIER; 2- TO 5-POLE, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Mounting Carrier For WINSTA® Series |
Datasheet | Datasheet |
EDA/CAD Models | 890-311 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Mounting Carrier | |
Number of Positions | - | |
For Use With/Related Products | WINSTA® Series | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,49000 Kč | 35,49 Kč |
| Unit Price without VAT: | 35,49000 Kč |
|---|---|
| Unit Price with VAT: | 42,94290 Kč |












