Rectangular, Concave Rocker Switch Cap Red Snap Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CP3275

DigiKey Part Number
4654-CP3275-ND
Manufacturer
Manufacturer Product Number
CP3275
Description
SLIDER CS1A RED 4MM STD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Rectangular, Concave Rocker Switch Cap Red Snap Fit
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shape
Rectangular, Concave
Manufacturer
CLIFF Electronic Components Ltd
Color
Red
Series
Illumination
Non-Illuminated
Packaging
Bag
For Use With/Related Products
CS1 Series
Part Status
Active
Mounting Type
Snap Fit
Switch Type
Rocker
Size
23.00mm L x 11.00mm W x 11.00mm H
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 80
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
126,04000 Kč26,04 Kč
521,83800 Kč109,19 Kč
1020,34700 Kč203,47 Kč
2518,66320 Kč466,58 Kč
5017,54180 Kč877,09 Kč
10016,54010 Kč1 654,01 Kč
30015,16757 Kč4 550,27 Kč
50014,60746 Kč7 303,73 Kč
1 00013,91705 Kč13 917,05 Kč
Manufacturers Standard Package
Unit Price without VAT:26,04000 Kč
Unit Price with VAT:31,50840 Kč