



292207-6 | |
|---|---|
DigiKey Part Number | A98685-ND |
Manufacturer | |
Manufacturer Product Number | 292207-6 |
Description | CONN HEADER VERT 6POS 1.5MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 6 position 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 292207-6 Models |
Category | Contact Length - Post 0.118" (3.00mm) |
Mfr | Overall Contact Length 0.307" (7.80mm) |
Series | Insulation Height 0.272" (6.91mm) |
Packaging Bulk | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Rows 1 | Features Board Guide |
Number of Positions Loaded All | Operating Temperature -30°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 4 Wall | Insulation Color Gray |
Mounting Type | Current Rating (Amps) Varies by Wire Gauge |
Termination Kinked Pin, Solder | Voltage Rating 50VAC |
Fastening Type Detent Lock | Applications General Purpose |
Contact Length - Mating 0.094" (2.40mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,35000 Kč | 13,35 Kč |
| 10 | 11,38700 Kč | 113,87 Kč |
| 100 | 9,67490 Kč | 967,49 Kč |
| 500 | 8,63460 Kč | 4 317,30 Kč |
| 1 300 | 8,07124 Kč | 10 492,61 Kč |
| 5 200 | 7,31916 Kč | 38 059,63 Kč |
| 10 400 | 6,96999 Kč | 72 487,90 Kč |
| Unit Price without VAT: | 13,35000 Kč |
|---|---|
| Unit Price with VAT: | 16,15350 Kč |













