
Category | Primary Material Metal |
Mfr | Shell Material Brass |
Series | Shell Finish Nickel |
Packaging Bulk | Contact Finish - Mating Nickel |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 4 | Current Rating (Amps) 1.5A |
Shell Size - Insert M12-4 | Voltage Rating 125V |
Mounting Type Panel Mount | Operating Temperature -10°C ~ 80°C |
Mounting Feature Bulkhead - Rear Side Nut | Contact Material Copper Alloy |
Termination Wire Leads | Insert Material Polyurethane (PUR) |
Fastening Type Threaded | Applications Automotive, Industrial |
Orientation D | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 328,75000 Kč | 1 328,75 Kč |
| 20 | 1 075,48600 Kč | 21 509,72 Kč |
| 40 | 1 024,18800 Kč | 40 967,52 Kč |
| 60 | 995,33667 Kč | 59 720,20 Kč |
| 100 | 960,14610 Kč | 96 014,61 Kč |
| Unit Price without VAT: | 1 328,75000 Kč |
|---|---|
| Unit Price with VAT: | 1 607,78750 Kč |











