
858-100 | |
|---|---|
DigiKey Part Number | 2946-858-100-ND |
Manufacturer | |
Manufacturer Product Number | 858-100 |
Description | RELAY SOCKET; 4 CHANGEOVER CONTA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Relay Socket DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 858-100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 16 | |
Mounting Type | DIN Rail | |
Termination Style | Spring Terminal | |
For Use With/Related Products | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 421,01000 Kč | 421,01 Kč |
| 10 | 375,08700 Kč | 3 750,87 Kč |
| 30 | 354,89433 Kč | 10 646,83 Kč |
| 50 | 345,87060 Kč | 17 293,53 Kč |
| 100 | 333,99000 Kč | 33 399,00 Kč |
| 250 | 318,89496 Kč | 79 723,74 Kč |
| 500 | 307,92560 Kč | 153 962,80 Kč |
| Unit Price without VAT: | 421,01000 Kč |
|---|---|
| Unit Price with VAT: | 509,42210 Kč |











