Enclosure Metal, Aluminum Green Cover Included 12.598" L x 6.299" W (320.00mm x 160.00mm) X 3.937" (100.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

850-827

DigiKey Part Number
2946-850-827-ND
Manufacturer
Manufacturer Product Number
850-827
Description
ENCLOSURE ALUM 12.6"L X 6.3"W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Enclosure Metal, Aluminum Green Cover Included 12.598" L x 6.299" W (320.00mm x 160.00mm) X 3.937" (100.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Container Type
Enclosure
Size / Dimension
12.598" L x 6.299" W (320.00mm x 160.00mm)
Height
3.937" (100.00mm)
Area (L x W)
79.3in² (512cm²)
Design
Cover Included
Material
Color
Green
Thickness
-
Features
-
Ratings
Material Flammability Rating
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
118 085,32000 Kč18 085,32 Kč
Manufacturers Standard Package
Unit Price without VAT:18 085,32000 Kč
Unit Price with VAT:21 883,23720 Kč