



727-220/022-000 | |
|---|---|
DigiKey Part Number | 2946-727-220/022-000-ND |
Manufacturer | |
Manufacturer Product Number | 727-220/022-000 |
Description | 4-LEVEL TERMINAL BLOCK FOR MATRI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 16 Position Feed Through Gray 16-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 727-220/022-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 16 | |
Number of Levels | 4 | |
Terminal - Width | 7.6mm | |
Termination Style | Push In, Spring | |
Current - IEC | 12 A | |
Voltage - IEC | 250V | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 16-28 AWG | |
Wire Gauge or Range - mm² | 0.08-1.5mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 8mm ~ 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 702,02000 Kč | 702,02 Kč |
| 10 | 506,61000 Kč | 5 066,10 Kč |
| 25 | 455,82520 Kč | 11 395,63 Kč |
| 50 | 425,94260 Kč | 21 297,13 Kč |
| 100 | 402,19180 Kč | 40 219,18 Kč |
| 250 | 378,41668 Kč | 94 604,17 Kč |
| 500 | 364,98426 Kč | 182 492,13 Kč |
| Unit Price without VAT: | 702,02000 Kč |
|---|---|
| Unit Price with VAT: | 849,44420 Kč |











