
2000-407/000-005 | |
|---|---|
DigiKey Part Number | 2946-2000-407/000-005-ND |
Manufacturer | |
Manufacturer Product Number | 2000-407/000-005 |
Description | PUSH-IN TYPE JUMPER BAR; INSULAT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
EDA/CAD Models | 2000-407/000-005 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | * | |
Packaging | Bag | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 7 | |
Pitch | - | |
Style | Flat Pins | |
For Use With/Related Products | 2000 Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,93000 Kč | 114,93 Kč |
| 10 | 97,58800 Kč | 975,88 Kč |
| 25 | 91,46640 Kč | 2 286,66 Kč |
| 50 | 87,10060 Kč | 4 355,03 Kč |
| 100 | 82,94120 Kč | 8 294,12 Kč |
| 250 | 77,74776 Kč | 19 436,94 Kč |
| 500 | 74,03790 Kč | 37 018,95 Kč |
| 1 000 | 70,50719 Kč | 70 507,19 Kč |
| 2 500 | 66,09784 Kč | 165 244,60 Kč |
| Unit Price without VAT: | 114,93000 Kč |
|---|---|
| Unit Price with VAT: | 139,06530 Kč |











