


5SY41047 | |
|---|---|
DigiKey Part Number | 3473-5SY41047-ND |
Manufacturer | |
Manufacturer Product Number | 5SY41047 |
Description | SUP PTOR 5SY4 1P 240V 4A 7.5K C- |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker 4A 400 V AC 72 V DC Lever DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 5SY41047 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | - | |
Current Rating (Amps) | 4A | |
Voltage Rating - AC | 400 V | |
Voltage Rating - DC | 72 V | |
Actuator Type | Lever | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CCC, CE, EAC, IMQ, RCM, UR, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 499,89000 Kč | 1 499,89 Kč |
| 5 | 1 244,04800 Kč | 6 220,24 Kč |
| 10 | 1 147,37300 Kč | 11 473,73 Kč |
| 50 | 949,53800 Kč | 47 476,90 Kč |
| 100 | 874,45540 Kč | 87 445,54 Kč |
| 250 | 837,82020 Kč | 209 455,05 Kč |
| Unit Price without VAT: | 1 499,89000 Kč |
|---|---|
| Unit Price with VAT: | 1 814,86690 Kč |











