
831-3202 | |
|---|---|
DigiKey Part Number | 2946-831-3202-ND |
Manufacturer | |
Manufacturer Product Number | 831-3202 |
Description | TERM BLOCK PLUG 2POS 7.62MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Plug, Male Pins 0.300" (7.62mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 831-3202 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Plug, Male Pins | |
Number of Positions | 2 | |
Positions Per Level | 2 | |
Number of Levels | 1 | |
Pitch | 0.300" (7.62mm) | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screwless - Push-In Spring | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | 41A | |
Voltage - IEC | 1 kV | |
Current - UL | 42 A | |
Voltage - UL | 600 V | |
Wire Gauge or Range - AWG | 8-20 AWG | |
Wire Gauge or Range - mm² | 0.5-10mm² | |
Color | Gray | |
Operating Temperature | -60°C ~ 105°C | |
Contact Mating Finish | Tin | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | 13-15mm | |
Contact Material | Electrolytic Copper | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Tail Length | - | |
Insulation Height | 1.083" (27.51mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 209,10000 Kč | 209,10 Kč |
| 10 | 148,36800 Kč | 1 483,68 Kč |
| 25 | 131,06120 Kč | 3 276,53 Kč |
| 50 | 120,55820 Kč | 6 027,91 Kč |
| 100 | 112,03820 Kč | 11 203,82 Kč |
| 250 | 103,34756 Kč | 25 836,89 Kč |
| 500 | 98,36328 Kč | 49 181,64 Kč |
| 1 000 | 94,47027 Kč | 94 470,27 Kč |
| Unit Price without VAT: | 209,10000 Kč |
|---|---|
| Unit Price with VAT: | 253,01100 Kč |










