
1597DIN9MHC53V | |
|---|---|
DigiKey Part Number | 164-1597DIN9MHC53V-ND |
Manufacturer | |
Manufacturer Product Number | 1597DIN9MHC53V |
Description | ENCLOSURE PC 6.28"L X 3.55"W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enclosure Polycarbonate Light Gray Cover Included 6.280" L x 3.550" W (159.51mm x 90.17mm) X 1.920" (48.77mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1597DIN9MHC53V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 6.280" L x 3.550" W (159.51mm x 90.17mm) | |
Height | 1.920" (48.77mm) | |
Area (L x W) | 22.1in² (143cm²) | |
Design | Cover Included | |
Material | ||
Color | Light Gray | |
Thickness | 0.060" (1.52mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | UL94 V-0 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 277,86000 Kč | 277,86 Kč |
| 5 | 257,52600 Kč | 1 287,63 Kč |
| 10 | 249,23200 Kč | 2 492,32 Kč |
| 25 | 238,68160 Kč | 5 967,04 Kč |
| Unit Price without VAT: | 277,86000 Kč |
|---|---|
| Unit Price with VAT: | 336,21060 Kč |










