
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.079" (2.01mm) | |
Panel Cutout Dimensions | Circular - 0.591" (15.00mm) | |
Diameter - Inside | 0.433" (11.00mm) | |
Features | - | |
Material | Chloroprene Rubber (CR) | |
Color | Black | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,21000 Kč | 12,21 Kč |
| 10 | 10,46200 Kč | 104,62 Kč |
| 25 | 9,80080 Kč | 245,02 Kč |
| 50 | 9,32940 Kč | 466,47 Kč |
| 100 | 8,88310 Kč | 888,31 Kč |
| 300 | 8,21933 Kč | 2 465,80 Kč |
| 500 | 7,92828 Kč | 3 964,14 Kč |
| 1 000 | 7,54958 Kč | 7 549,58 Kč |
| 2 500 | 7,07676 Kč | 17 691,90 Kč |
| Unit Price without VAT: | 12,21000 Kč |
|---|---|
| Unit Price with VAT: | 14,77410 Kč |










