



831-3102 | |
|---|---|
DigiKey Part Number | 2946-831-3102-ND |
Manufacturer | |
Manufacturer Product Number | 831-3102 |
Description | TERM BLOCK PLUG 2POS 7.62MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Plug, Female Sockets 0.300" (7.62mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 831-3102 Models |
Category | Voltage - IEC 1 kV |
Manufacturer WAGO Corporation | Current - UL 42 A |
Series | Voltage - UL 600 V |
Packaging Box | Wire Gauge or Range - AWG 8-20 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.5-10mm² |
Type Plug, Female Sockets | Color Gray |
Number of Positions 2 | Operating Temperature -60°C ~ 105°C |
Positions Per Level 2 | Contact Mating Finish Tin |
Number of Levels 1 | Features Retention Latches (Wire Side) |
Pitch 0.300" (7.62mm) | Material Flammability Rating UL94 V-0 |
Plug Wire Entry 180° | Wire Strip Length 13-15mm |
Termination Style Screwless - Leg Spring, Push-In Spring | Contact Material Electrolytic Copper |
Mounting Type Free Hanging (In-Line) | Housing Material Polyamide (PA66), Nylon 6/6 |
Current - IEC 41A | Insulation Height 1.083" (27.51mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 192,55000 Kč | 192,55 Kč |
| 10 | 136,48700 Kč | 1 364,87 Kč |
| 25 | 120,41080 Kč | 3 010,27 Kč |
| 50 | 110,60900 Kč | 5 530,45 Kč |
| 100 | 102,64030 Kč | 10 264,03 Kč |
| 250 | 94,49352 Kč | 23 623,38 Kč |
| 500 | 89,81432 Kč | 44 907,16 Kč |
| 1 000 | 86,15500 Kč | 86 155,00 Kč |
| Unit Price without VAT: | 192,55000 Kč |
|---|---|
| Unit Price with VAT: | 232,98550 Kč |



