Blue Wire Ferrule Connector Two x 14 AWG (2.50mm²) Two Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

216-545

DigiKey Part Number
2946-216-545-ND
Manufacturer
Manufacturer Product Number
216-545
Description
TWIN FERRULE ONLY FOR 811 SERIES
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Blue Wire Ferrule Connector Two x 14 AWG (2.50mm²) Two Wire
Datasheet
 Datasheet
EDA/CAD Models
216-545 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insulation
Insulated
Manufacturer
WAGO Corporation
Size
Two x 14 AWG (2.50mm²)
Packaging
Box
Length - Overall
21.00mm
Part Status
Active
Length - Pin
12.00mm
Type
Two Wire
Color
Blue
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 485
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
17,98000 Kč7,98 Kč
106,84500 Kč68,45 Kč
256,42520 Kč160,63 Kč
506,11460 Kč305,73 Kč
1005,82060 Kč582,06 Kč
3005,38600 Kč1 615,80 Kč
5005,19532 Kč2 597,66 Kč
1 0004,94692 Kč4 946,92 Kč
2 5004,63695 Kč11 592,38 Kč
Manufacturers Standard Package
Unit Price without VAT:7,98000 Kč
Unit Price with VAT:9,65580 Kč