806-102
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

806-108

DigiKey Part Number
2946-806-108-ND
Manufacturer
Manufacturer Product Number
806-108
Description
2-CONDUCTOR PCB TERMINAL BLOCK;
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
806-108 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Number of Levels
1
Positions Per Level
8
Pitch
0.197" (5.00mm)
Mating Orientation
Vertical with Board
Current
10 A
Voltage
300 V
Wire Gauge
16-24 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Leg Spring, Push-In Spring
Features
-
Color
Gray
Operating Temperature
-60°C ~ 105°C
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Material - Plating
Copper Alloy - Tin Plated
Clamp Material - Plating
Steel - Nickel Plated
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1254,28000 Kč254,28 Kč
10180,52500 Kč1 805,25 Kč
25159,87880 Kč3 996,97 Kč
50147,40480 Kč7 370,24 Kč
100137,32180 Kč13 732,18 Kč
250127,07044 Kč31 767,61 Kč
500121,20800 Kč60 604,00 Kč
1 000116,63700 Kč116 637,00 Kč
Manufacturers Standard Package
Unit Price without VAT:254,28000 Kč
Unit Price with VAT:307,67880 Kč