Socket Contact Tin 13-17 AWG Crimp Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

964273-1

DigiKey Part Number
17-964273-1TR-ND - Tape & Reel (TR)
17-964273-1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
964273-1
Description
CONN SOCKET 13-17AWG CRIMP TIN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 13-17 AWG Crimp Power
Datasheet
 Datasheet
EDA/CAD Models
964273-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
TE Connectivity AMP Connectors
Contact Termination
Crimp
Series
Wire Gauge
13-17 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Base Product Number
Type
Power
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 056
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
16,47000 Kč6,47 Kč
105,48500 Kč54,85 Kč
255,13040 Kč128,26 Kč
504,88440 Kč244,22 Kč
1004,65290 Kč465,29 Kč
2504,36048 Kč1 090,12 Kč
5004,15192 Kč2 075,96 Kč
1 0003,95358 Kč3 953,58 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 5003,69125 Kč12 919,38 Kč
7 0003,51502 Kč24 605,14 Kč
10 5003,41587 Kč35 866,64 Kč
17 5003,29500 Kč57 662,50 Kč
24 5003,21775 Kč78 834,88 Kč
35 0003,13782 Kč109 823,70 Kč
Manufacturers Standard Package
Unit Price without VAT:6,47000 Kč
Unit Price with VAT:7,82870 Kč