Socket Contact Tin 17-20 AWG Crimp Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

964286-1

DigiKey Part Number
17-964286-1TR-ND - Tape & Reel (TR)
17-964286-1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
964286-1
Description
CONN SOCKET 17-20AWG CRIMP TIN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 17-20 AWG Crimp Power
Datasheet
 Datasheet
EDA/CAD Models
964286-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
TE Connectivity AMP Connectors
Contact Termination
Crimp
Series
Wire Gauge
17-20 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Base Product Number
Type
Power
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12 740
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
17,09000 Kč7,09 Kč
106,09000 Kč60,90 Kč
255,70600 Kč142,65 Kč
505,43500 Kč271,75 Kč
1005,17420 Kč517,42 Kč
2504,84932 Kč1 212,33 Kč
5004,61740 Kč2 308,70 Kč
1 0004,39697 Kč4 396,97 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 5004,10520 Kč14 368,20 Kč
7 0003,90918 Kč27 364,26 Kč
10 5003,79898 Kč39 889,29 Kč
17 5003,66454 Kč64 129,45 Kč
24 5003,57862 Kč87 676,19 Kč
35 0003,48974 Kč122 140,90 Kč
Manufacturers Standard Package
Unit Price without VAT:7,09000 Kč
Unit Price with VAT:8,57890 Kč