
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Module | |
Motor Type | AC Motor | |
Control / Drive Type | Soft Start / Stop | |
Number of Motors | 1 | |
Voltage - Load | 600V | |
Current - Output | 470A | |
Wattage - Load | 315000 W | |
Voltage - Supply | 110 ~ 250VAC | |
Interface | - | |
Mounting Type | Chassis Mount | |
Operating Temperature | -25°C ~ 60°C | |
Features | - | |
For Use With/Related Products | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 195 148,66000 Kč | 195 148,66 Kč |
| Unit Price without VAT: | 195 148,66000 Kč |
|---|---|
| Unit Price with VAT: | 236 129,87860 Kč |











