
NSYSDC42 | |
|---|---|
DigiKey Part Number | 4008-NSYSDC42-ND |
Manufacturer | |
Manufacturer Product Number | NSYSDC42 |
Description | TOP FRONT FOR CONTROL DESK FE42 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Modular Consoles 19.055" L x 15.748" W x 7.874" H (484.00mm x 400.00mm x 200.00mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | NSYSDC42 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Modular Consoles | |
Size / Dimension | 19.055" L x 15.748" W x 7.874" H (484.00mm x 400.00mm x 200.00mm) | |
Features | - | |
Color | Gray | |
Material | Metal, Steel | |
For Use With/Related Products | Multi-Purpose | |
Ventilation | Non-Vented | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 790,11000 Kč | 11 790,11 Kč |
| Unit Price without VAT: | 11 790,11000 Kč |
|---|---|
| Unit Price with VAT: | 14 266,03310 Kč |











