
770-1305 | |
|---|---|
DigiKey Part Number | 2946-770-1305-ND |
Manufacturer | |
Manufacturer Product Number | 770-1305 |
Description | TERM BLOCK PLUG 5POS 10MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Plug, Female Sockets 0.394" (10.00mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 770-1305 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 5 | |
Positions Per Level | 5 | |
Number of Levels | 1 | |
Pitch | 0.394" (10.00mm) | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screwless - Push-In Spring | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | 25A | |
Voltage - IEC | 400 V | |
Current - UL | 23 A | |
Voltage - UL | 600 V | |
Wire Gauge or Range - AWG | 12-20 AWG | |
Wire Gauge or Range - mm² | 0.5-4mm² | |
Color | Red | |
Operating Temperature | -35°C ~ 85°C | |
Contact Mating Finish | - | |
Features | Retention Latches (Non-Wire Side) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | 9mm | |
Contact Material | - | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Tail Length | - | |
Insulation Height | 0.508" (12.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 163,74000 Kč | 163,74 Kč |
| 10 | 139,06700 Kč | 1 390,67 Kč |
| 25 | 130,35360 Kč | 3 258,84 Kč |
| 50 | 124,12860 Kč | 6 206,43 Kč |
| 100 | 118,20300 Kč | 11 820,30 Kč |
| 250 | 110,80528 Kč | 27 701,32 Kč |
| 500 | 105,51930 Kč | 52 759,65 Kč |
| 1 000 | 100,48819 Kč | 100 488,19 Kč |
| Unit Price without VAT: | 163,74000 Kč |
|---|---|
| Unit Price with VAT: | 198,12540 Kč |










