
T3PS062001P | |
|---|---|
DigiKey Part Number | 1133-T3PS062001P-ND |
Manufacturer | |
Manufacturer Product Number | T3PS062001P |
Description | 1200W SINGLE CH 19" 1U RACK MOUN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6VDC Output Bench (AC to DC) Power Supply LCD 0 ~ 200A Output 1200W Features LAN, Programmable, Switching, USB Interface |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Teledyne LeCroy | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Bench (AC to DC) | |
Voltage - Supply | 85 ~ 265VAC | |
Number of Outputs | 1 | |
Voltage - Output | 6VDC | |
Current - Output | 0 ~ 200A | |
Display Type | LCD | |
Number of Characters | 4 | |
Size / Dimension | 17.606" L x 16.654" W x 1.717" H (447.20mm x 423.00mm x 43.60mm) | |
Features | LAN, Programmable, Switching, USB Interface | |
Power (Watts) | 1200W | |
Accuracy - Voltmeter; Ammeter | 0.1% + 12mV; 0.2% | |
Voltage Regulation - Line | 2.6mV | |
Voltage Regulation - Load | 2.6mV | |
Current Regulation - Line | 22mA | |
Current Regulation - Load | 45mA | |
Ripple | 400mVrms, 60mVpp | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73 222,80000 Kč | 73 222,80 Kč |
| Unit Price without VAT: | 73 222,80000 Kč |
|---|---|
| Unit Price with VAT: | 88 599,58800 Kč |










