


0153660545 | |
|---|---|
DigiKey Part Number | 900-0153660545-ND |
Manufacturer | |
Manufacturer Product Number | 0153660545 |
Description | CABLE FFC/FPC 50POS 0.5MM 6" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 50 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0153660545 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 50 | |
Pitch | 0.020" (0.50mm) | |
Length | 6.000" (152.40mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 182,47000 Kč | 182,47 Kč |
| 20 | 147,73150 Kč | 2 954,63 Kč |
| 40 | 140,67075 Kč | 5 626,83 Kč |
| 60 | 136,70400 Kč | 8 202,24 Kč |
| 100 | 131,86320 Kč | 13 186,32 Kč |
| 260 | 123,26958 Kč | 32 050,09 Kč |
| 500 | 117,71520 Kč | 58 857,60 Kč |
| 1 000 | 112,10307 Kč | 112 103,07 Kč |
| Unit Price without VAT: | 182,47000 Kč |
|---|---|
| Unit Price with VAT: | 220,78870 Kč |




