
44423254 | |
|---|---|
DigiKey Part Number | 2181-44423254-ND |
Manufacturer | |
Manufacturer Product Number | 44423254 |
Description | CONN CNT SLV PIN 4MM 8AWG |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin 8 AWG Silver |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 8 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,15000 Kč | 95,15 Kč |
| 10 | 80,91600 Kč | 809,16 Kč |
| 25 | 75,83880 Kč | 1 895,97 Kč |
| 50 | 72,21840 Kč | 3 610,92 Kč |
| 100 | 68,77040 Kč | 6 877,04 Kč |
| 300 | 63,64047 Kč | 19 092,14 Kč |
| 500 | 61,38812 Kč | 30 694,06 Kč |
| 1 000 | 58,46027 Kč | 58 460,27 Kč |
| 2 500 | 54,80393 Kč | 137 009,83 Kč |
| Unit Price without VAT: | 95,15000 Kč |
|---|---|
| Unit Price with VAT: | 115,13150 Kč |










