769-125
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

769-131

DigiKey Part Number
2946-769-131-ND
Manufacturer
Manufacturer Product Number
769-131
Description
TERM BLOCK PLUG 33POS 5MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
11 (Mate), 22 (Input) Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
769-131 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Type
Plug, Female Sockets
Number of Positions
11 (Mate), 22 (Input)
Positions Per Level
11 (Mate), 22 (Input)
Number of Levels
1 (Mate), 2 (Input)
Pitch
0.197" (5.00mm)
Header Orientation
-
Plug Wire Entry
180°
Termination Style
Screwless - Push-In Spring
Mounting Type
Free Hanging (In-Line)
Current - IEC
32A
Voltage - IEC
500 V
Wire Gauge or Range - AWG
12-28 AWG
Wire Gauge or Range - mm²
0.08-4mm²
Color
Gray
Operating Temperature
-
Contact Mating Finish
-
Features
Retention Latches (Non-Wire Side)
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
8-9mm
Contact Material
Copper
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Tail Length
-
Insulation Height
1.413" (35.89mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1956,30000 Kč956,30 Kč
Manufacturers Standard Package
Unit Price without VAT:956,30000 Kč
Unit Price with VAT:1 157,12300 Kč