Terminal Block Connector 4 Position Feed Through Gray 12-28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 4 Position Feed Through Gray 12-28 AWG
280-994
280-994

280-994

DigiKey Part Number
2946-280-994-ND
Manufacturer
Manufacturer Product Number
280-994
Description
4-CONDUCTOR THROUGH TERMINAL BLO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Feed Through Gray 12-28 AWG
Datasheet
 Datasheet
EDA/CAD Models
280-994 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
4
Number of Levels
1
Terminal - Width
5.0mm
Termination Style
Push In, Spring
Current - IEC
20 A
Voltage - IEC
550V
Voltage - UL
-
Wire Gauge or Range - AWG
12-28 AWG
Wire Gauge or Range - mm²
0.08-2.5mm²
Features
-
Color
Gray
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
8mm ~ 9mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1169,66000 Kč169,66 Kč
10120,25600 Kč1 202,56 Kč
25105,92240 Kč2 648,06 Kč
5097,15780 Kč4 857,89 Kč
10090,00580 Kč9 000,58 Kč
25082,67920 Kč20 669,80 Kč
50078,46280 Kč39 231,40 Kč
1 00075,16150 Kč75 161,50 Kč
Manufacturers Standard Package
Unit Price without VAT:169,66000 Kč
Unit Price with VAT:205,28860 Kč