Terminal Block Connector 4 Position Feed Through Yellow 12-28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 4 Position Feed Through Yellow 12-28 AWG
280-832
280-832

280-832

DigiKey Part Number
2946-280-832-ND
Manufacturer
Manufacturer Product Number
280-832
Description
4-CONDUCTOR THROUGH TERMINAL BLO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Feed Through Yellow 12-28 AWG
Datasheet
 Datasheet
EDA/CAD Models
280-832 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
4
Number of Levels
1
Terminal - Width
5.0mm
Termination Style
Push In, Spring
Current - IEC
20 A
Voltage - IEC
800V
Voltage - UL
-
Wire Gauge or Range - AWG
12-28 AWG
Wire Gauge or Range - mm²
0.08-2.5mm²
Features
-
Color
Yellow
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
8mm ~ 9mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1170,29000 Kč170,29 Kč
10120,78000 Kč1 207,80 Kč
25106,38440 Kč2 659,61 Kč
5097,58200 Kč4 879,10 Kč
10090,40480 Kč9 040,48 Kč
25083,05128 Kč20 762,82 Kč
50078,82020 Kč39 410,10 Kč
1 00075,50713 Kč75 507,13 Kč
Manufacturers Standard Package
Unit Price without VAT:170,29000 Kč
Unit Price with VAT:206,05090 Kč