




280-837 | |
|---|---|
DigiKey Part Number | 2946-280-837-ND |
Manufacturer | |
Manufacturer Product Number | 280-837 |
Description | 4-CONDUCTOR GROUND TERMINAL BLOC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Ground, Earth Green, Yellow 12-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 280-837 Models |
Category | Termination Style Push In, Spring |
Manufacturer WAGO Corporation | Wire Gauge or Range - AWG 12-28 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.08-2.5mm² |
Part Status Active | Color Green, Yellow |
Type Ground, Earth | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Number of Positions 4 | Stripping Length 8mm ~ 9mm |
Number of Levels 1 | Base Product Number |
Terminal - Width 5.0mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 449,02000 Kč | 449,02 Kč |
| 10 | 321,02900 Kč | 3 210,29 Kč |
| 25 | 286,68800 Kč | 7 167,20 Kč |
| 50 | 266,25380 Kč | 13 312,69 Kč |
| 100 | 249,90100 Kč | 24 990,10 Kč |
| 250 | 233,42560 Kč | 58 356,40 Kč |
| 500 | 224,07066 Kč | 112 035,33 Kč |
| Unit Price without VAT: | 449,02000 Kč |
|---|---|
| Unit Price with VAT: | 543,31420 Kč |











