750-8100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

750-8100

DigiKey Part Number
2946-750-8100-ND
Manufacturer
Manufacturer Product Number
750-8100
Description
CONTROLLER PFC100; 2 X ETHERNET;
Customer Reference
Detailed Description
Programmable Logic Controller (PLC) DIN Rail 24VDC
Datasheet
 Datasheet
EDA/CAD Models
750-8100 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Not For New Designs
Number of Inputs and Type
-
Number of Outputs and Type
-
Expandable
-
Voltage - Supply
24VDC
Display Type
-
Number of Characters Per Row
-
Communications
Ethernet, Modbus, MQTT
Memory Size
10MB
Mounting Type
DIN Rail
Features
-
Operating Temperature
0°C ~ 55°C
Ingress Protection
IP20
Software
WAGO-I/O-PRO
Approval Agency
ATEX, CCCEx, EAC, IECEx, IMMETRO, KC, KLT, UL
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in CZK
Box
QuantityUnit PriceExt Price
133 489,02000 Kč33 489,02 Kč
Manufacturers Standard Package
Unit Price without VAT:33 489,02000 Kč
Unit Price with VAT:40 521,71420 Kč