
745-3138 | |
|---|---|
DigiKey Part Number | 2946-745-3138-ND |
Manufacturer | |
Manufacturer Product Number | 745-3138 |
Description | SPACER; FOR EXTENDING THE PIN SP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Spacer For Terminal Blocks |
Datasheet | Datasheet |
EDA/CAD Models | 745-3138 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Spacer | |
Number of Positions | - | |
For Use With/Related Products | Terminal Blocks | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 4,67720 Kč | 233,86 Kč |
| Unit Price without VAT: | 4,67720 Kč |
|---|---|
| Unit Price with VAT: | 5,65941 Kč |










